Keystone 7254

4-40 Socket, 4-40 Screw Jackscrew Socket D-Sub Connectors 12.7mm 12.7mm 4.75mm
$ 0.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7254.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

element14 APAC

TME

Inventory History

3 month trend:
-11.88%

Descriptions

Descriptions of Keystone 7254 provided by its distributors.

4-40 Socket,4-40 Screw Jackscrew Socket D-Sub Connectors 12.7mm 12.7mm 4.75mm
Connector Accessories Jack Screw Straight Stainless Steel
Screws & Fasteners JCK SCRW 12.7MM/.5IN THREADED FEMALE HEX
Screw Standard Jack; No. 4-40 Thread Size; 1/2 in. Long
4-40 Thread 0.5 inch Length Stainless Steel SEMS Jack
JACK SCREW (STAINLESS) | Keystone Electronics 7254
Standard Jack Screw, 4-40, 12.7Mm; Product Range:-; Screw Length:12.7Mm; Thread Size - Metric:-; Thread Size - Imperial:4-40 Rohs Compliant: Yes |Keystone 7254

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO