Keystone 7237

4-40 Socket, 4-40 Screw Jackscrew Socket D-Sub Connectors 8.81mm 8.81mm , 8.8138mm
$ 0.187

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7237.

Keystone

Datasheet1 page13 years ago

TME

element14

Future Electronics

Newark

Inventory History

3 month trend:
+32.60%

Descriptions

Descriptions of Keystone 7237 provided by its distributors.

4-40 Socket,4-40 Screw Jackscrew Socket D-Sub Connectors 8.81mm 8.81mm , 8.8138mm
JACK SCREW W/O HDWR 4-40 THREAD .347LENGTH .187 OD STEEL/CLEAR CHROMATE
Jack Screw for D Subminiature Connector
Captive, Thumb, Shoulder and Jack Screws .347 JACK SCREW
Steel Sems Jack Screw .347" Length
Screw Sems Jack; Hex Head; 3/16 in.; 1/3 in. Long
Screws & Fasteners .347 JACK SCREW
D SUB JACK SCREW, #4-40, 0.347IN; Screw; D SUB JACK SCREW, #4-40, 0.347IN; Screw Length:8.8mm; Thread Size - Imperial:4-40; Accessory Type:Sems Jack Screw; For Use With:D-Subminiature Connector; Material:Steel; Screw Head Diameter:0.187"; Screw Head Height:0.187"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO