Keystone 7235

4-40 Socket, 4-40 Screw Jackscrew Socket D-Sub Connectors 7.24mm 7.24mm , 12.1mm
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7235.

Newark

Datasheet1 page13 years ago
Datasheet1 page21 years ago

element14

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.69%

Supply Chain

Country of OriginTaiwan
Introduction Date2008-02-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Keystone 7235 provided by its distributors.

4-40 Socket,4-40 Screw Jackscrew Socket D-Sub Connectors 7.24mm 7.24mm , 12.1mm
Connector Accessories Jack Screw Straight Steel Clear Chromate Over Zinc Bulk
D Sub Jack Screw, #4-40, 0.285In; Product Range:-; Screw Length:7.3Mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Sems Jack Screw; For Use With:D Subminiature Connector; Material:Steel Rohs Compliant: Yes |Keystone 7235

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO