Keystone 7233

4-40 Socket, 4-40 Screw Jackscrew Socket D-Sub Connectors 15.88mm 15.88mm , 15.875mm
$ 0.652

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7233.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.22%

Supply Chain

Introduction Date2015-04-24

Descriptions

Descriptions of Keystone 7233 provided by its distributors.

4-40 Socket,4-40 Screw Jackscrew Socket D-Sub Connectors 15.88mm 15.88mm , 15.875mm
D SUB JACK SCREW, #4-40, 20.62MM; Product Range: -; Screw Length: 20.62mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Accessory Type: Standard Jack Screw; For Use With: D Subminiature Connector; 59K0520
D Sub Jack Screw, #4-40, 20.62Mm; Rango De Producto:-; Longitud Del Tornillo:20.62Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Altura De La Cabeza Del Tornillo:4.75Mm; Material:Zinc Plate And Gold Iridite |Keystone 7233

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7233#