Keystone 7232-5

4-40 Thread Size Hex Head 0.625 in Steel Zinc Clear Chromate Jack Screw
$ 0.567

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7232-5.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.72%

Supply Chain

Country of OriginTaiwan
Introduction Date2008-02-11

Descriptions

Descriptions of Keystone 7232-5 provided by its distributors.

4-40 Thread Size Hex Head 0.625 in Steel Zinc Clear Chromate Jack Screw
D SUB JACK SCREW, #4-40, 20.62MM; Product Range:-; Screw Length:20.62mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Standard Jack Screw; For Use With:D Subminiature Connector; Screw Head Height:4
D Sub Jack Screw, #4-40, 20.62Mm; Rango De Producto:-; Longitud Del Tornillo:20.62Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Altura De La Cabeza Del Tornillo:4.75Mm; Para Usar Con:D Subminiature Connector |Keystone 7232-5

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO