Keystone 7231-5

Captive, Thumb, Shoulder and Jack Screws JACK SCREW W/HWD.312
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7231-5.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

IHS

element14

TME

Future Electronics

Inventory History

3 month trend:
-0.68%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 7231-5 provided by its distributors.

Captive, Thumb, Shoulder and Jack Screws JACK SCREW W/HWD.312
Steel Jack Screw Clear w/Hdwr .312" Length
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screw Jack; Hex Head; No. 4-40 Thread; 0.312 in. Long
Steel Zinc Plated 4-40 Thread Standard Jack Screw
Jack Screw for D Subminiature Connector
JACK HARDWARE UNASS. ZINC PLATE CLR CHROMATE
Connector Accessory, Screw Item, Steel
SCRW, JACKSCREW, STEEL, 4-40, 0.312 IN.
JACK SCREW; Product Range: -; Screw Length: 7.9mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Accessory Type: D Sub Jack Screw; Connector Type: D Sub 16F1079
Jack Screw; Rango De Producto:-; Longitud Del Tornillo:7.9Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Conector, Tipo:D Sub; Tipo De Accesorio:D Sub Jack Screw |Keystone 7231-5

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO