Keystone 7230-5

Connector Accessories Jack Screw Straight Steel Clear Zinc Chromate Bulk
$ 0.171

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7230-5.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page17 years ago

element14

element14 APAC

TME

Jameco

Inventory History

3 month trend:
+3.99%

Descriptions

Descriptions of Keystone 7230-5 provided by its distributors.

Connector Accessories Jack Screw Straight Steel Clear Zinc Chromate Bulk
D SUB JACK SCREW, #4-40, 7.9MM; Product Range: -; Screw Length: 7.9mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40; SVHC: No SVHC (15-Jan-2019)
D Sub Jack Screw, #4-40, 12.52Mm; Rango De Producto:-; Longitud Del Tornillo:12.52Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Altura De La Cabeza Del Tornillo:4.75Mm; Para Usar Con:D Subminiature Connector |Keystone 7230-5

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7230-5.