Keystone 68

Keystone 68 PP3 9 Volt Snap on Contact Assembly Battery Clip No Leads
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 68.

element14 APAC

Datasheet1 page13 years ago

TME

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.13%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 68 provided by its distributors.

Keystone 68 PP3 9 Volt Snap on Contact Assembly Battery Clip No Leads
BATTERY STRAP, 9V, SNAP ON; Battery Size; BATTERY STRAP, 9V, SNAP ON; Battery Sizes Accepted: PP3 (9V); No. of Batteries: 1; Product Range: -; Accessory Type: Battery Strap; Battery Size Code: 9V; Battery Terminals: Wire Leads
Battery Strap, 9V, Snap On; Tamaños De Batería Aceptados:Pp3 (9V); Núm. De Baterías:1; Contacto, Chapado:Níquel; Código De Medida Para Batería:9V; Material Del Cuerpo:0.062" Fiber; Para Usar Con:9V Batteries |Keystone 68

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68.