Keystone 620

Bracket, Mounting, Steel, Tin, 0.032 in., 1.156 in., 0.656 in., 0.375 in.
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 620.

Newark

Datasheet1 page13 years ago

Future Electronics

X-ON

Sager Electronics

TME

Inventory History

3 month trend:
-10.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Keystone 620 provided by its distributors.

BRACKET, MOUNTING, STEEL, TIN, 0.032 IN., 1.156 IN., 0.656 IN., 0.375 IN.
Long Angle Bracket with Steel Material and Tin Plate Finish
Computer and Mounting Brackets UNI BKT STL TIN PL
4.29mm Tall L Non-Threaded Hole Mount Bracket
MOUNT BRACKET TALL L 0.169" STL
Mounting Bracket; Size (Mm):-; Thread Size - Imperial:-; Thread Size - Metric:-; Body Length:-; External Diameter:-; Fastener Material:-; Wire Diameter:-; Accessory Type:Bracket; Body Material:Steel; External Depth:0.656" Rohs Compliant: Yes |Keystone 620

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO