Keystone 6102

Circuit Board Hardware - PCB PARALLEL FITTING SM SOCKET
$ 0.584
Production

Price and Stock

Inventory History

3 month trend:
-10.90%

CAD Models

Download Keystone 6102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 6102 provided by its distributors.

Circuit Board Hardware - PCB PARALLEL FITTING SM SOCKET
SMT Edge Connector, Female
Mounting Bases/Accessories
FEMALE DISCONNECT, 0.11" X 0.012", 10A; Product Range:-; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.8mm x 0.3mm; Tab Size - Imperial:0.11" x 0.012"; Wire Size AWG Min:-; Wire Size AWG Max:-; Insulator Colour:- RoHS Compliant: Yes

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO