Keystone 6054

Test Jack, Horizontal-univerisal, Pc Mount, .410 Od, Body White Nylon
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6054.

IHS

Datasheet1 page12 years ago
Datasheet1 page26 years ago

element14 APAC

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.38%

CAD Models

Download Keystone 6054 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsACJM-PHOP-1
Stereo (3Conductor TRS) AC ROHS3Compliant 2009 Phone Jack Connector UL94V-0 75C 10A 34V
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TE Connectivity6-1437514-8
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-101-G-2
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight

Descriptions

Descriptions of Keystone 6054 provided by its distributors.

TEST JACK, HORIZONTAL-UNIVERISAL, PC MOUNT, .410 OD, BODY WHITE NYLON
Horizontal Miniature White Test Jack (Accepts .08 inch Tip)
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
Plugs, Pins, Jacks and Sockets JACK TEST PC MNT
Jack; PCB Test; Universal; Through-Hole Mount Silver Plated Beryllium Copper Contact; White; Nylon Base; 0.336 in.
SP3T, 1000MHz Min, 10000MHz Max
JACK TEST HORIZ PC UNIVER WHITE
Horizontal Test Jack; For Use With:-; Current Rating:5A; Mounting Hole Dia:1.32Mm; Operating Voltage:2.1Kv; Insulator Colour:White; Product Range:-; Colour:White; Connector Mounting:Pcb Mount; Contact Material:Beryllium Copper Rohs Compliant: Yes |Keystone 6054

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO