Keystone 596

Cylindrical Battery Contacts, Clips, Holders & Springs PC AA/N Snapin Buttn Positive
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 596.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page10 years ago

IHS

Farnell

element14

Sager Electronics

Inventory History

3 month trend:
+19.14%

CAD Models

Download Keystone 596 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 596 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs PC AA/N Snapin Buttn Positive
BATTERY CONTACT, BUTTON, SNAP-IN, THRU-HOLE MOUNT, 1 CELL, A, AA, CR2 CR123A,
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spring and PC Button Battery Contact for Single A Cell
Contact Solid (Positive) 1 A,AA,CR2 PCB, 11.43mm
Battery holder; button contact; AA, CR2, A; THT
Battery Contact 1 Cells AA/A Size Steel
Round Cell Pos. Contact AA/CR2/A THT
Connector Accessory, Contact, Steel
BATT CONTACT SOLID MULTI PC PIN
BATTERY CONT POS SIDE AA/N PCB
Battery Contact; Battery Sizes Accepted:Aa, N; Battery Terminals:Through Hole; Contact Material:Steel; Contact Plating:Tin Plated Contacts; Product Range:-; Accessory Type:Button Contact; Body Material:Spring Steel Rohs Compliant: Yes |Keystone 596

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 596.