Keystone 593

Contact; Battery; Negative; Matte Tin Plated Steel Male Snap; 9V
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 593.

IHS

Datasheet1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-20.28%

CAD Models

Download Keystone 593 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 593 provided by its distributors.

Contact; Battery; Negative; Matte Tin Plated Steel Male Snap; 9V
BATTERY PCB CONTACT; Battery Sizes Accepted: PP3 (9V); Battery Terminals: PCB Pins; Contact Material: Steel; Contact Plating: Nickel Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: Self contained b
Male On-Board Battery Contact; Tamaños De Batería Aceptados:Pp3 (9V); Contacto, Material:Acero; Contacto, Chapado:Níquel; Terminales De La Batería:Agujero Pasante; Material Del Cuerpo:Steel; Núm. De Baterías:1 |Keystone 593
Battery Holder Type = Contact / Cells = 1 / Suitable for = 9V / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Steel / Contact Plating = Nickel / Body Material = Steel / Length mm = 9.65 / Width mm = 3.96 / Height mm = 13.97

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 593.