Keystone 591

Spring Steel with Tin Nickel Plate Negative Spring Leaf AAA Battery Contact
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 591.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

IHS

Sager Electronics

Newark

TME

Inventory History

3 month trend:
-4.93%

CAD Models

Download Keystone 591 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 591 provided by its distributors.

Spring Steel with Tin Nickel Plate Negative Spring Leaf AAA Battery Contact
Cylindrical Battery Contacts, Clips, Holders & Springs AAA NEG LEAF SPRING
Contact; Battery; Spring Leaf Contact; AAA N A23; PCB Through Hole Mount
Battery holder; spring contact; AAA; N, A23; THT
THM Leaf Spring Battery Contact
Battery Contact 1 Cells AAA/N/12V Size Steel
Round Cell Neg. Contact AAA/N/A23 THT
BATT CONTACT SPRING AAA PC PIN
Battery Contact, Aaa/N/A23, Through Hole; Battery Sizes Accepted:Aaa, N, A23; Battery Terminals:Through Hole; Contact Material:Steel; Contact Plating:Tin Over Nickel Plated Contacts; Product Range:- Rohs Compliant: Yes |Keystone 591

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO