| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 36-5280-ND | 25,367 | 1 | Bulk | ||||||||
| Heilind Americas | 5280 | 0 | 4h | |||||||||
| Interstate Connecting Components | 5280 | 0 | 2h | |||||||||
| Sager Electronics | 5280 | 0 | 1K | Bulk | ||||||||
| Newark | 5280 | 0 | 1K |
Download Keystone 5280 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: