Keystone 5241

Cylindrical Battery Contacts, Clips, Holders & Springs C Cell Negative Battery Contact
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5241.

IHS

Datasheet1 page12 years ago

element14 APAC

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.77%

Supply Chain

Country of OriginMainland China
Introduction Date2009-11-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 5241 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs C Cell Negative Battery Contact
Contact; Battery; Negative; Nickel Plated Steel Spring Coil; C
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Battery holder; spring contact; for C-type batteries
Battery Spring Contact 1 Cells C Size Steel
NEGATIVE BATTERY CONTACT, C CELL; Batter; NEGATIVE BATTERY CONTACT, C CELL; Battery Sizes Accepted: C; No. of Batteries: 1; Product Range: -; Accessory Type: Spring Contact; Battery Terminals: Spring; Contact Material: Steel;
Negative Battery Contact, C Cell; Tamaños De Batería Aceptados:C; Núm. De Baterías:1; Contacto, Chapado:Níquel; Contacto, Material:Acero; Para Usar Con:C Batteries; Terminales De La Batería:Muelle; Tipo De Accesorio:Spring Contact |Keystone 5241

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5241.