Keystone 5230

Cylindrical Battery Contacts, Clips, Holders & Springs AAA/AAAA BATTERY CLP
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5230.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

IHS

element14 APAC

TME

Mouser

Inventory History

3 month trend:
+33.76%

CAD Models

Download Keystone 5230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-02-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Keystone 5230 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs AAA/AAAA BATTERY CLP
Keystone 5230 SMD Contact For AAA/AAAA/N/23A/27A Tin-Nickel Coated
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Battery Contact 1 Cells AAA/AAAA/N/12V Size Steel Bulk
SMA-2.9MM, Panel Mount, Male-Female
AAA / AAAA Cell SMT Contact Leaf
BATT CONTACT SPRING MULTIPLE SMD
BATT CNTCT SPRING MULTI SMD TAB
Leaf Spring Contact, Smd, Steel; Battery Sizes Accepted:Aaaa, Aaa, N; Battery Terminals:Spring; Contact Material:Steel; Contact Plating:Tin Over Nickel Plated Contacts; Product Range:- Rohs Compliant: Yes |Keystone 5230
Battery Holder Type = Contact / Cells = 1 / Suitable for = AAA / Suitable for = AAAA / Suitable for = N / Suitable for = A23 / Suitable for = A27 / Mounting Type = SMD / Contact Material = Steel / Contact Plating = Tin-Nickel / Body Material = Steel / Length mm = 12.7 / Width mm = 5.08 / Height mm = 9.86

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO