Keystone 5226

Battery Contact, Button, With Tab, 1 Cell, AAA, AAAA, N, 12 Volt, Steel/Nickel
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5226.

IHS

Datasheet1 page12 years ago

Future Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.66%

CAD Models

Download Keystone 5226 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2008-02-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Keystone 5226 provided by its distributors.

Battery Contact, Button, With Tab, 1 Cell, AAA, AAAA, N, 12 Volt, Steel/Nickel
BATTERY POS TAB, 2A, 4A, N; Battery Sizes Accepted: AAAA, AAA, N; Battery Terminals: Solder Tab; Contact Material: Steel; Contact Plating: Nickel Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Positive Button, Battery Contact; Tamaños De Batería Aceptados:Aaaa, Aaa, N; Contacto, Material:Acero; Contacto, Chapado:Níquel; Terminales De La Batería:Pestaña Para Soldar; Altura:0.409"; Anchura:0.362"; Material Del Cuerpo:Steel |Keystone 5226

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5226.