Keystone 5225

Single Positive Button Type Battery Contact for AAA / AAAA / N Size Cells
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5225.

IHS

Datasheet1 page12 years ago

TME

Farnell

Future Electronics

Mouser

Inventory History

3 month trend:
+28.32%

CAD Models

Download Keystone 5225 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2008-02-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 5225 provided by its distributors.

Single Positive Button Type Battery Contact for AAA / AAAA / N Size Cells
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn BNC-Type N Adapter PL/PL 0Hz to 4GHz 50Ohm ST Gold
Battery Holders, Contacts and Clips SNGL BUTTON CONTACT
Battery holder 5225, mfr. Keystone
CONTACT BATT POSITIVE AAA/AAAA/N
POSITIVE BUTTON, BATTERY CONTACT; Battery Sizes Accepted: AAAA, AAA, N; Battery Terminals: Solder Tab; Contact Material: Steel; Contact Plating: Nickel Plated Contacts; Product Range: -; Accessory Type: But 90B0729
Positive Button, Battery Contact; Tamaños De Batería Aceptados:Aaaa, Aaa, N; Contacto, Material:Acero; Contacto, Chapado:Níquel; Terminales De La Batería:Pestaña Para Soldar; Altura:0.315"; Anchura:0.315"; Material Del Cuerpo:Steel |Keystone 5225

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO