Keystone 5223

Battery holder; button contact; positive; with solder tab; AA, CR2, A, 17500, 18350, 18650
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5223.

Future Electronics

Datasheet1 page13 years ago
Datasheet2 pages21 years ago
Datasheet1 page10 years ago

Farnell

SOS electronic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.51%

CAD Models

Download Keystone 5223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2008-02-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 5223 provided by its distributors.

Battery holder; button contact; positive; with solder tab; AA, CR2, A, 17500, 18350, 18650
Cylindrical Battery Contacts, Clips, Holders & Springs SINGLE BUTTON CONTAC
POSITIVE BUTTON, BATTERY CONTACT; Battery Sizes Accepted: AA, A; Battery Terminals: Solder Tab; Contact Material: Steel; Contact Plating: Nickel Plated Contacts; Product Range: -; Accessory Type: Button Contact; Body Material:
Positive Button, Battery Contact; Tamaños De Batería Aceptados:Aa, A; Contacto, Material:Acero; Contacto, Chapado:Níquel; Terminales De La Batería:Pestaña Para Soldar; Altura:0.472"; Anchura:0.441"; Material Del Cuerpo:Steel |Keystone 5223

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52/2/3