Keystone 5213

Cylindrical Battery Contacts, Clips, Holders & Springs DUAL SPRING CONTACT
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5213.

IHS

Datasheet1 page12 years ago

Future Electronics

Farnell

Mouser

Sager Electronics

Inventory History

3 month trend:
-41.68%

CAD Models

Download Keystone 5213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2008-02-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 5213 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs DUAL SPRING CONTACT
Dual Coil Battery Spring with Tabs for Right Side for AAA / AAAA / N Cells
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Battery Spring Contact 1 Cells AAA/AAAA/N/12V Size Steel
2 Cell Battery Contact (Right)
3.5MM-1.85MM, Panel Mount, Male-Male
BATT CONTACT SPRING MULTI 2 CELL
BATT CONTACT SPR MULTIPLE 2 CELL
CONTACT,BATT,DL,AAA/AAAA/N; Battery Sizes Accepted: AAAA, AAA, N; Battery Terminals: Solder Tab; Contact Material: Steel; Contact Plating: Nickel Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: D
Dual Contact, Battery Contact; Tamaños De Batería Aceptados:Aaaa, Aaa, N; Contacto, Material:Acero; Contacto, Chapado:Níquel; Terminales De La Batería:Pestaña Para Soldar; Altura:0.443"; Anchura:0.827"; Material Del Cuerpo:Steel |Keystone 5213

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5213.