Keystone 5201

Battery Contact Negative Contact Spring Steel Nickel Plate Contact A AA CR2 Cell
$ 0.161

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5201.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet2 pages21 years ago

Farnell

Sager Electronics

element14 APAC

SOS electronic

Inventory History

3 month trend:
-15.31%

CAD Models

Download Keystone 5201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-05

Descriptions

Descriptions of Keystone 5201 provided by its distributors.

Battery Contact Negative Contact Spring Steel Nickel Plate Contact A AA CR2 Cell
Cylindrical Battery Contacts, Clips, Holders & Springs SINGLE SPRING CONTAC
Battery holder; spring contact; AA, CR2, A, 17500, 18350, 18650; screw
BATTERY HOLDER, A/AA, 1WAY; Battery Sizes Accepted: AA, A; Battery Terminals: Solder Tab; Contact Material: Steel; Contact Plating: Nickel Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Spring C
Negative Spring, Battery Contact; Tamaños De Batería Aceptados:Aa, A; Contacto, Material:Acero; Contacto, Chapado:Níquel; Terminales De La Batería:Pestaña Para Soldar; Altura:0.472"; Anchura:0.441"; Material Del Cuerpo:Steel |Keystone 5201

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5201.