
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 36-5194CT-ND | 257,783 | 1 | Cut Tape | ||||||||
| Sager Electronics | 5194TR | 0 | 1K | Tape & Reel | ||||||||
| Newark | 5194TR | 0 | 1K | Tape & Reel | ||||||||
| Heilind Americas | 5194TR | 0 | 15h | |||||||||
| Interstate Connecting Components | 5194TR | 0 | 14h |
Download Keystone 5194TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Keystone 5194TR provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: