
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 36-5191CT-ND | 153,433 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 5191TR | 0 | 18h | |||||||||
| Heilind Americas | 5191TR | 0 | 20h | |||||||||
| Sager Electronics | 5191TR | 0 | 1K | Tape & Reel | ||||||||
| Newark | 5191TR | 0 | 1K | Tape & Reel |
Download Keystone 5191TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Keystone 5191TR provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: