Keystone 5116

Test Point, Mini, Thm, Pc, .300 L, .100 Od, Heat Resistant Nylon 46, Green
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5116.

IHS

Datasheet1 page11 years ago

Newark

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.67%

CAD Models

Download Keystone 5116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 5116 provided by its distributors.

TEST POINT, MINI, THM, PC, .300 L, .100 OD, HEAT RESISTANT NYLON 46, GREEN
Test Point, Pcb, Green, Through Hole; Rango De Producto:-; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Plata |Keystone 5116
Test Point; PCB; Miniature; 0.120 in. Terminal; Through-Hole Snap-Fit Mount; 0.010 in. Silver Plated Phosphor Bronze Contact; Green; Nylon 46 Base; 0.100 in.
TEST POINT, PCB, GREEN, THROUGH HOLE; Product Range: -; Connector Colour: Green; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 1mm; Contact Material: Phosphor Bronze; Contact Plating: Silver Pl 95M2478

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO