| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 36-5091CT-ND | 83,328 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 5091 | 0 | 2h | |||||||||
| Heilind Americas | 5091 | 0 | 4h | |||||||||
| Sager Electronics | 5091 | 0 | 1K | Tape & Reel | ||||||||
| Newark | 5091 | 0 | 1K | Tape & Reel |
Download Keystone 5091 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: