Keystone 5033

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5033.

Inventory History

3 month trend:
-11.57%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Keystone 5033 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn Alligator Clip 1 POS Solder ST Cable Mount 1 Port
Test Connectors, Probes & Testleads ALLIGATOR CLIP
TEST CLIP SMALL ALLIGATOR NO INSULATOR STEEL/NICKEL
GATOR CLIP STEEL NON-INSULATED
ALLIGATOR CLIP, MINI, 8.38MM; Connector; ALLIGATOR CLIP, MINI, 8.38MM; Connector Type:Alligator Clip; Current Rating:-; Jaw Opening Max:8.38mm; Insulator Colour:-; Product Range:-
Alligator Clip, Mini, 8.38Mm; Conector, Tipo:Alligator Clip; Apertura Máxima De La Mordaza:8.38Mm; Intensidad Nominal:-; Aislante, Color:- |Keystone 5033

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO