Keystone 5012

Test Point, Multipurpose, Thm, .350 L, .125 Od, Heat Resistant Nylon 46, White
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5012.

IHS

Datasheet1 page11 years ago

Farnell

Sager Electronics

element14

Future Electronics

Inventory History

3 month trend:
+27.22%

CAD Models

Download Keystone 5012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.187
$ 0.174
$ 0.174
Stock
1,593,470
2,375,594
2,375,594
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Keystone 5012 provided by its distributors.

TEST POINT, MULTIPURPOSE, THM, .350 L, .125 OD, HEAT RESISTANT NYLON 46, WHITE
MultiPurpose THM Test Point -White
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port White
PCB TEST POINT-0.125"ID,EYELET WHITE,MULTI-PURPOSE,.45"LENGH
Keystone Insulation Test Terminal, 1.6mm Hole, White
Board Connector, Male, Right Angle, Solder Terminal
Test Plugs & Test Jacks WHITE TEST POINT
TEST POINT, WHITE, MULITPURPOSE, .063 D
Test Point; PCB; Multi-Purpose; 0.125 in. Terminal; Through-Hole Snap-Fit Mount; 0.015 in. Silver Plated Phosphor Bronze Contact; White; Nylon 46 Base; 0.125 in.
TEST POINT, PCB, THROUGH HOLE; Product Range:-; Connector Colour:White; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Colour:Whi

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO