Keystone 501

Battery Holders, Contacts and Clips 2X12MM COIN HOLDER
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 501.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page23 years ago
Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

element14

element14 APAC

Inventory History

3 month trend:
+9.96%

CAD Models

Download Keystone 501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Keystone 501 provided by its distributors.

Battery Holders, Contacts and Clips 2X12MM COIN HOLDER
HOLDER, BATTERY, 2 CELL, 12MM; Battery Sizes Accepted: Coin Cell - 12mm; No. of Batteries: 2; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Terminals
Pc Battery Holder, 12Mm Coin Cell, Through Hole; Tamaños De Batería Aceptados:Pila De Botón De 12Mm; Núm. De Baterías:2; Contacto, Chapado:Níquel; Material Del Cuerpo:Black Base Glass Filled Nylon; Tipo De Accesorio:Coin Cell Holder |Keystone 501

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501.