Keystone 5002

Test Point, Mini, Thm, Pc, .300 L, .100 Od, Heat Resistant Nylon 46, White
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5002.

Upverter

Datasheet1 page11 years ago

IHS

element14

LKR

Sager Electronics

Inventory History

3 month trend:
+12.26%

CAD Models

Download Keystone 5002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.176
$ 0.185
$ 0.185
Stock
4,988,497
6,780,504
6,780,504
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of Keystone 5002 provided by its distributors.

TEST POINT, MINI, THM, PC, .300 L, .100 OD, HEAT RESISTANT NYLON 46, WHITE
Test point; 0.25x0.51mm; phosphor bronze; silver plate; white; THT
Test Point Connector 1 Pos Solder Straight Thru-Hole 1 Port Bulk
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Test Point, White, Loop, 0.050 I.D., Silver Plated, TH
Miniature THM Test Point -White
MINIATURE (THM) THRU-HOLE MOUNT TEST POINT-COLOR KEYED
Test Plugs & Test Jacks TEST POINT WHITE .040
THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL
Test Point Pcb, 1 Mm, White; |Keystone 5002
White Miniature Through Hole Test Point
PINK DSA KEYCAPS FOR MX COMPATIB
TEST POINT, PCB, THROUGH HOLE; Product R; TEST POINT, PCB, THROUGH HOLE; Product Range: -; Connector Colour: White; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 1mm; Contact Material: Phosphor Bronze; Contact Pl

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5002.