Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 5001

Test Point, Mini, Thm, Pc, .300 L, .100 Od, Heat Resistant Nylon 46, Black
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5001.

IHS

Datasheet1 page13 years ago

Upverter

LKR

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-28.61%

CAD Models

Download Keystone 5001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.184
$ 0.167
$ 0.167
Stock
5,973,243
4,289,675
4,289,675
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 5001 provided by its distributors.

TEST POINT, MINI, THM, PC, .300 L, .100 OD, HEAT RESISTANT NYLON 46, BLACK
Miniature Color Coded Black PCB Test Point - 0.05 Inch Looped Eyelet
Test point; 0.25x0.51mm; phosphor bronze; silver plate; black; THT
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
Miniature THM Test Point -Black
KEYSTONE - 5001 - PCB Test Point, Miniature, Black, Through Hole Mount, 1 mm, Phosphor Bronze, Silver Plated Contacts
Test Plugs & Test Jacks TEST POINT BLACK
Black Miniature Through Hole Test Point
NT, MINIATURE, PCB HEIGHT 4.57mm
TEST POINT (BLACK) - BAGS OF 10K
TEST POINT, PCB, THROUGH HOLE; Product Range: -; Connector Colour: Black; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 1mm; Contact Material: Phosphor Bronze; Contact Plating: Silver Plated Co 62W5135

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5001.
  • 5001/