Keystone 4952

KEYSTONE - 4952 - PCB Test Point, Through Hole Mount, Brass, Tin Plated Contacts
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4952.

IHS

Datasheet1 page9 years ago

Future Electronics

Sager Electronics

element14

TME

Inventory History

3 month trend:
+22.27%

CAD Models

Download Keystone 4952 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 4952 provided by its distributors.

KEYSTONE - 4952 - PCB Test Point, Through Hole Mount, Brass, Tin Plated Contacts
Test Point; PCB; Loop; 0.195 in. Terminal; Through-Hole Mount; 0.025 in. Tin Plated Brass Contact; Tin Plated Brass Base; 0.445 in.
TEST POINT, PCB, THROUGH HOLE; Product Range: -; Connector Colour: -; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 0.047"; Contact Material: Brass; Contact Plating: Tin Plated Contacts; Body Material: Brass; Thick
Test Point, Pcb, Through Hole; Rango De Producto:-; Contacto, Material:Latón; Contacto, Chapado:Estaño; Altura Externa:0.445"; Anchura Externa:0.118"; Conector, Tipo:Test Point; Diámetro Del Agujero De Montaje.:0.047Mm; Grosor:0.025" |Keystone 4952

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO