Keystone 4951

Brass Tin Plate .413 inch High Through Hole PC Slotted Test Point
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4951.

Future Electronics

Datasheet1 page13 years ago
Datasheet2 pages21 years ago
Datasheet1 page10 years ago

IHS

element14 APAC

Jameco

DigiKey

Inventory History

3 month trend:
+91.91%

CAD Models

Download Keystone 4951 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Keystone 4951 provided by its distributors.

Brass Tin Plate .413 inch High Through Hole PC Slotted Test Point
TEST POINT, PCB, THROUGH HOLE; Product Range: -; Connector Colour: -; Connector Mounting: Through Hole Mount; Mounting Hole Dia: -; Contact Material: Brass; Contact Plating: Tin Plated Contacts; Body Material: Brass; External Height: 0.413"
Test Point; PCB; Slotted; 0.138 in. Terminal; Through-Hole Mount; 0.025 in. Tin Plated Brass Contact; Tin Plated Brass Base; 0.413 in.
Test Point, Pcb, Through Hole; Rango De Producto:-; Contacto, Material:Latón; Contacto, Chapado:Estaño; Altura Externa:0.413"; Anchura Externa:0.118"; Conector, Tipo:Test Point; Diámetro Del Agujero De Montaje.:0.055Mm; Grosor:0.025" |Keystone 4951

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO