Keystone 4946

Nylon Extreme Temp Male-Female Hex Standoff 4-40 x 1"L
$ 0.392
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4946.

Sager Electronics

Datasheet1 page8 years ago

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Keystone 4946 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Keystone 4946 provided by its distributors.

Nylon Extreme Temp Male-Female Hex Standoff 4-40 x 1"L
Standoffs & Spacers M/F NYLON STANDOFF 4-40 1.00 L
4-40 MALE/FEM HT NYL THRD STAN
STANDOFF, NYLON, HEX M-F, 4-40, 25.4MM; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:25.4mm; Overall Length:30.1mm; External Width:6.4mm RoHS Compliant: Yes

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO