Keystone 4942

Nylon Extreme Temp Male-Female Hex Standoff 4-40 x 1/2L
$ 0.364
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4942.

Sager Electronics

Datasheet1 page8 years ago

TME

Inventory History

3 month trend:
-3.78%

Descriptions

Descriptions of Keystone 4942 provided by its distributors.

Nylon Extreme Temp Male-Female Hex Standoff 4-40 x 1/2L
Standoffs & Spacers M/F NYLON STANDOFF 4-40 .500 L
High Temperature Nylon Standoff
4-40 MALE/FEM HT NYL THRD STAN
STANDOFF, NYLON, HEX M-F, 4-40, 12.7MM; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:12.7mm; Overall Length:17.4mm; External Width:6.4mm RoHS Compliant: Yes

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO