Keystone 4893

Standoff Round Swage F/F 6-32-THD Steel Matte Tin
$ 0.372
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4893.

Sager Electronics

Datasheet1 page8 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
-61.48%

Descriptions

Descriptions of Keystone 4893 provided by its distributors.

Standoff Round Swage F/F 6-32-THD Steel Matte Tin
Steel 6-32 SMT Threaded Standoff
Standoffs & Spacers Steel Thread Stdoff .250 6-32 .213/.306
ROUND STANDOFF #6-32 STEEL 1/4"
Standoff, Round Male, Steel, 6-32; Standoff Material:Steel; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Round Male; Body Length:6.35Mm; Overall Length:7.87Mm; External Width:7.14Mm; Product Range:- Rohs Compliant: Yes |Keystone 4893

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO