Keystone 4828

#8-32 Nylon 0.250 (6.35mm) 1/4 Natural, Threaded, Hex Standoff
$ 0.311

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4828.

Sager Electronics

Datasheet1 page13 years ago

Farnell

DigiKey

TME

Inventory History

3 month trend:
-21.50%

Related Parts

Keystone4817
Standoffs & Spacers .250 X .625 6-32 M/F HEX STANDOFF NYLON
Keystone4830
STANDOFF, 1/4 HEX, M-F, THREADED 8.32, LENGTH .500, NYLON 6/6
Keystone4803
STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH .625, NYLON 6/6

Descriptions

Descriptions of Keystone 4828 provided by its distributors.

#8-32 Nylon 0.250 (6.35mm) 1/4 Natural, Threaded, Hex Standoff
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Nylon 6/6
Threaded Standoff Nylon Male 8-32 x Female 8-32
Spacer/Standoff, Hex Nylon 6.4Mm X 6.4Mm; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Male-Female; Body Length:6.4Mm; Overall Length:15.9Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 4828
Standoffs & Spacers M/F HEX STDOFF .250L 8-32 NYL
STANDOFF M/F HEX 8-32THR .250"L

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO