Keystone 4672

Transistor Insulator, TO-220, .860 L, Hole Dia .141, Mica, For Plastic Case
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4672.

Newark

Datasheet1 page13 years ago

Farnell

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2015-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 4672 provided by its distributors.

TRANSISTOR INSULATOR, TO-220, .860 L, HOLE DIA .141, MICA, FOR PLASTIC CASE
TO-220 Transistor Insulator-Mica
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Thrml Mgmt Access Transistor Mount Kit Mica Individual
INSULATOR MICA .860X.520" .141"
TRANSISTOR INSULATOR; Insulator Body Mat; TRANSISTOR INSULATOR; Insulator Body Material: Mica; Thermal Conductivity: -; Breakdown Voltage Vbr: -; Thickness: 0.076mm; Volume Resistivity: -; Thermal Impedance: -; Dielectric Stre
Transistor Insulator; Aislante, Material:Mica; Conductividad Térmica:-; Tensión Disruptiva Vbr:-; Grosor:0.076Mm; Resistividad, Volumen:-; Impedancia Térmica:-; Rigidez Dieléctrica:-; Anchura Total:0.86"; Longitud:13.21Mm |Keystone 4672

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO