Keystone 4671

Transistor Insulator, TO-220, .800 Length, .505 Width, Mica, For Plastic Case
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4671.

Newark

Datasheet1 page13 years ago

Farnell

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.67%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 4671 provided by its distributors.

TRANSISTOR INSULATOR, TO-220, .800 LENGTH, .505 WIDTH, MICA, FOR PLASTIC CASE
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
晶体管绝缘装置; 云母; 0.003/" x 0.52/";
INSULATOR MICA .800X.520" PLAST
Transistor Insulator; Insulator Body Material:Mica; Thermal Conductivity:-; Breakdown Voltage Vbr:-; Thickness:0.076Mm; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Product Range:-; Body Length:0.52" Rohs Compliant: Yes |Keystone 4671

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO