Keystone 4335

Bracket, Mounting, Steel, Nickel, 0.062 in., 0.562 in., 0.500 in., 0.120 in.
$ 0.297

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4335.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
-11.82%

Related Parts

Keystone4336
BRACKET, MOUNTING, STEEL, NICKEL, 0.062 IN., 0.562 IN., 0.500 IN., 0.562 IN.
Keystone689
Screws & Fasteners SCREW #4 X 3/8

Descriptions

Descriptions of Keystone 4335 provided by its distributors.

BRACKET, MOUNTING, STEEL, NICKEL, 0.062 IN., 0.562 IN., 0.500 IN., 0.120 IN.
Mounting Bracket; Accessory Type:Bracket; Body Material:Steel; Body Plating:Nickel; External Depth:0.562"; External Width:0.5"; Material:Nickel-plated Steel; Mounting Hole Dia:0.120
Mounting Bracket; Size (Mm):-; Thread Size - Imperial:-; Thread Size - Metric:-; Body Length:-; External Diameter:-; Fastener Material:-; Wire Diameter:-; Accessory Type:Bracket; Body Material:Steel; External Depth:0.562" Rohs Compliant: Yes |Keystone 4335

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO