Keystone 4326

Bracket, Mounting, Steel, Nickel, 0.050 in., 1.013 in., 0.312 in., 0.140 in.
$ 0.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4326.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page10 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-26.44%

Related Parts

Keystone4325
Mounting Bracket Z Shape 0.130 (3.30mm), 0.187 (4.75mm) Steel, Nickel Plated
Keystone621
BRACKET, MOUNTING, STEEL, ZINC, 0.062 IN., 4-40, 0.343 IN., 0.375 IN., 0.25 IN.
Keystone4336
BRACKET, MOUNTING, STEEL, NICKEL, 0.062 IN., 0.562 IN., 0.500 IN., 0.562 IN.

Descriptions

Descriptions of Keystone 4326 provided by its distributors.

BRACKET, MOUNTING, STEEL, NICKEL, 0.050 IN., 1.013 IN., 0.312 IN., 0.140 IN.
1.27 mm Thick 25.73 mm Length Nickel Plate Clear Hole L Bracket
Computer and Mounting Brackets UNI BKT STL N PL
UNIVERSAL MOUNTING BRACKETS STEEL NICKEL PLATE
MOUNT BRACKET SHORT L 0.140" STL
Mounting Bracket; Size (Mm):-; Thread Size - Imperial:-; Thread Size - Metric:-; Body Length:-; External Diameter:-; Fastener Material:-; Wire Diameter:-; Product Range:-; Accessory Type:Bracket; Body Material:Steel Rohs Compliant: Yes |Keystone 4326

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO