Keystone 4245C

Battery Holders, Contacts and Clips 3AG VINYL FUSE COVER
$ 0.391

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4245C.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+64.42%

CAD Models

Download Keystone 4245C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Bel Fuse0697H9160-01
Electric Fuse, Time Lag Blow, 16A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9160-02
Electric Fuse, Time Lag Blow, 16A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
FUSE, QUICK BLOW, 16A, 6.3X32mm, CERAMIC; Blow Characteristic:Fast Acting; Fuse Current:16A; Voltage Rating VAC:500V; Size Metric:6.3mm x 32mm;
Littelfuse105001
Fuse Clip 15A 600VDC/600VAC Screw Mount Clip
Fuseholder, Clip, 5mm, Solder, Through Hole, Beryllium Copper, Bright Tin Plated
Fuse Holder Clip THT 5mm, 500V, 15A Max, Eaton, RoHS

Descriptions

Descriptions of Keystone 4245C provided by its distributors.

Battery Holders, Contacts and Clips 3AG VINYL FUSE COVER
FUSEHOLDER COVER; Product Range:-; SVHC:No SVHC (15-Jan-2019); Fuse Current:15A; Size Code:3AG; Held:1/4" x 1-1/4", 6.3mm 32mm, 3AB
FUSE HOLDER COVER; Accessory Type: Fuse C; FUSE HOLDER COVER; Accessory Type: Fuse Cover; For Use With: Keystone Fuse Holders - 3AG; Fuse Current: 15A; Fuse Size Held: 1/4" x 1-1/4", 6.3mm x 32mm, 3AG; Holder Terminals: Quick
Fuse Holder Cover; Fusible, Intensidad:15A; Núm. De Fusibles:1; Para Usar Con:Keystone Fuse Holders - 3Ag; Soporte, Terminales:Conexión Rápida; Tamaño Del Fusible:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ag; Tipo De Accesorio:Fuse Cover |Keystone 4245C

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4245C.