Keystone 4245

Holder; Fuse; 3AG Fuse; 500VAC; 15A; PC Pin Terminal; 1P; Thru-Hole Mount; PBT
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4245.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page26 years ago
Datasheet1 page10 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+6.98%

CAD Models

Download Keystone 4245 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 4245 provided by its distributors.

Holder; Fuse; 3AG Fuse; 500VAC; 15A; PC Pin Terminal; 1P; Thru-Hole Mount; PBT
FUSE HOLDER, THM, PRESS-FIT, 1 FUSE, FUSE SIZE 3AG, 15 A, PBT/BRASS-TIN
Fuse Holder, 6.35 X 31.75Mm, Tht, 15A; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:15A; Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm; Holder Terminals:Through Hole; No. Of Fuses:1Fuses; Product Range:-; Voltage Rating Vac:500Vrohs Compliant: Yes |Keystone 4245

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4245.