Keystone 414

Spacer Round 4.52mm-ID 5.89mm-OD 9.53mm-LG Aluminum 5052-H34
$ 0.155

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 414.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Mouser

Newark

Inventory History

3 month trend:
+11.91%

CAD Models

Download Keystone 414 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone415
Spacer Round 4.52mm-ID 5.89mm-OD 11.112mm-LG Aluminum 5052-H34
Keystone413
SPACER, ROUND, ECONOMY, O.D. .232,5/16 INCH LONG,#8 HOLE, ALUMINUM
Keystone412
Spacer Round 4.52mm-ID 5.89mm-OD 6.35mm-LG Aluminum 5052-H34

Descriptions

Descriptions of Keystone 414 provided by its distributors.

Spacer Round 4.52mm-ID 5.89mm-OD 9.53mm-LG Aluminum 5052-H34
SPACER, ROUND, ECONOMY, O.D. .232,3/8 INCH LONG,#8 HOLE, ALUMINUM
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
SPACER, ROUND, ALUMINIUM, 9.5MM
Spacers and Standoffs AL SPCR #8X3/8
SPACER, ROUND, ALUMINIUM, 9.5MM; Spacer Material: Aluminium; Overall Length: 9.5mm; Outer Diameter: 5.9mm; Inner Diameter: 4.5mm; Spacer Type: Round; Product Range: -; SVHC: No SVHC (15-Jan; Available until stocks are exhausted

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414.