Keystone 406

Spacer, Round, Clear Hole, Length .312, Hole Size 6, Od .193, Aluminum
$ 0.159

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 406.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

Sager Electronics

TME

element14

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA

Related Parts

Keystone405
Spacer Round 3.84mm-ID 4.9mm-OD 6.35mm-LG Aluminum 5052-H34
Keystone407
SPACER, ROUND, ECONOMY, O.D. .193,3/8 INCH LONG,#6 HOLE, ALUMINUM
Keystone426
SPACER, ROUND, CLEAR HOLE, LENGTH .875, HOLE SIZE 6, OD .193, ALUMINUM

Descriptions

Descriptions of Keystone 406 provided by its distributors.

SPACER, ROUND, CLEAR HOLE, LENGTH .312, HOLE SIZE 6, OD .193, ALUMINUM
Economy Aluminum .312 inch Long for # 6 Screw Spacer
Spacers and Standoffs AL SPCR #6X5/16
Spacer; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:4.902Mm; Inner Diameter:3.759Mm; Overall Length:7.925Mm; Body Diameter:0.193"; Bore Size:3.8Mm; Fastener Material:Aluminium; Internal Diameter:3.835Mm Rohs Compliant: Yes |Keystone 406

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO