Keystone 370

Spacer, 1/4 Round, Clear Hole, Length .750, Hole Size 6, Phenolic

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 370.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone1493
SPACER, ROUND,1/4 INCH O.D.,3/4 INCH LONG,#8 HOLE, PHENOLIC
Keystone369
Standoff, Round, Clear-Hole Spacer, Phenolic Material, 0.500 Inch Length, No. 6 Clearance Hole Rohs Compliant: Yes
Keystone367
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .250, HOLE SIZE 6, PHENOLIC

Descriptions

Descriptions of Keystone 370 provided by its distributors.

SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .750, HOLE SIZE 6, PHENOLIC
Spacer Round 3.5mm-ID 6.4mm-OD 19.1mm-LG Phenolic
Standoffs & Spacers .75 Rnd Clr Hle Spcr .250 OD #6 Phenolic
Spacers Round Phenolic 3.5 6.4 4 19.1

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO