Keystone 37

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 37.

Keystone

Datasheet1 page13 years ago

TME

Mouser

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.22%

Descriptions

Descriptions of Keystone 37 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
EYELET; WIDE ROLL; BRASS; TIN PLATE; BARREL O.D. .089; LENGTH UNDER FLANGE .219
Plugs, Pins, Jacks and Sockets EYELET 3/32 X.219
Circuit Board Hardware - PCB EYELET 3/32 X.219
0.089 (2.26 mm) Brass Tin Plated Eyelet"
EYELET 0.219" BRASS TIN PLATED

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO