Keystone 36

Eyelet, Wide Roll, Brass, Tin Plate, Barrel O.d. .089, Length Under Flange .187
$ 0.046

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 36.

Keystone

Datasheet1 page13 years ago

Newark

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-4.02%

Descriptions

Descriptions of Keystone 36 provided by its distributors.

EYELET, WIDE ROLL, BRASS, TIN PLATE, BARREL O.D. .089, LENGTH UNDER FLANGE .187
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Plugs, Pins, Jacks and Sockets EYELET 3/32 X.187
Circuit Board Hardware - PCB EYELET 3/32 X.187
Brass Wide Roll Eyelets, Brass, Bright Electro
Wide Roll Eyelet .009 TH'K BRASS
EYELETS 0.089" BRASS TIN PLATED
PCB TERMINAL, 2.36MM, BRASS; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: 2.36mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Ja; Available until stocks are exhausted

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO