Keystone 3586

Clip; Automotive Fuse; 0.282 in. x 0.150 in.; Tin Nickel Plated Brass; (3) 0.252 in. Slot Mount
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3586.

IHS

Datasheet1 page10 years ago

Keystone

TME

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-22.24%

CAD Models

Download Keystone 3586 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 3586 provided by its distributors.

Clip; Automotive Fuse; 0.282 in. x 0.150 in.; Tin Nickel Plated Brass; (3) 0.252 in. Slot Mount
FUSE CLIP, UNIVERSAL, AUTO, SMT, VERTICAL, FUSE SIZE STD., 30A, BRASS/TIN-NICKEL
SMT-Top & Side Entry Female Quick-Fit
Fuse Clips SMT FUSE CLIP UNIV . 282 X .150
FUSE HOLDER BLADE 500V 20A SMD
Keystone 5203 Battery holder, RoHS
Fuse Clip, Auto Blade, Smt; Voltage Rating Vdc:-; Voltage Rating Vac:500V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Pinza Para El Fusible De Tipo Cuchilla Para Automoción; Soporte, Terminales:Montaje Superficial |Keystone 3586
FUSE CLIP, AUTO BLADE, SMT; Voltage Rati; FUSE CLIP, AUTO BLADE, SMT; Voltage Rating VAC:500V; Fuse Current:20A; Fuse Holder Type:Automotive Blade Fuse Clip; Holder Terminals:Surface Mount; No. of Fuses:1; Fuse Size Held:ATC, ATO, MINI; Series:AUTO

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO