Keystone 3555

60 A 500 V PCB Mount Vertical Maxi Fuse Clip
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3555.

IHS

Datasheet1 page10 years ago

Future Electronics

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+2.18%

CAD Models

Download Keystone 3555 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 3555 provided by its distributors.

60 A 500 V PCB Mount Vertical Maxi Fuse Clip
Vertical Entry Maxi Auto Blade Fuse Clip
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Fuse Clip 0.578 x 0.392 in. Brass Tin Nickel-Plated
Fuse Clip 60A 500VAC Through Hole Pin Automotive
Fuse Clips and Holders MAXI .312 X .032
Analog/Digital Clock LCD Display
FUSE HOLDER, 0.8 X 7.9MM, PCB MOUNT
@FUSE CLIP,MAXI,SINGLE BRASS (10)
FUSE HOLDER, 0.8 X 7.9MM, PCB MOUNT; Vol; FUSE HOLDER, 0.8 X 7.9MM, PCB MOUNT; Voltage Rating VAC:500V; Fuse Current:60A; Fuse Holder Type:Automotive Blade Fuse Clip; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Held:0.312" x 0.032", 7.9mm x 0.8mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO